Analog Devices MAX6250ACPA

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6250ACPA.

IHS

Datasheet12 pages24 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX6250ACPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.63
Stock
79,289
162,344
Authorized Distributors
0
2
Case/Package
DIP
-
Number of Pins
8
8
Max Output Current
15 mA
-
Min Input Voltage
-
-
Max Input Voltage
40 V
-
Min Output Voltage
4.999 V
-
Max Output Voltage
5.001 V
-
Tolerance
0.02 %
-
Temperature Coefficient
-
1 ppm/°C
Cathode Current
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX6341EPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
Analog DevicesLT1027ECN8-5#PBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesMAX6241AEPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
Analog DevicesMAX6250BEPA+
EAR99 MAX6250 Tube 2012 voltage reference device 15mA 36V 2.5muVrms 7ppm/C

Descriptions

Descriptions of Analog Devices MAX6250ACPA provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
R-PDIP-T8 Tube TIN LEAD Series Buried Zener voltage reference device 15mA 36V 2.5muVrms 2ppm/C
Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References | IC VREF SERIES 5V 8DIP
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Through Hole Contains Lead Non-RoHS Compliant DUAL Series, Buried Zener Voltage Reference IC 4.45mm ±0.02% 2ppm/C 2.5muVrms

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated