Analog Devices LT1019IS8-5#PBF

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
$ 10.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1019IS8-5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-23.77%

CAD Models

Download Analog Devices LT1019IS8-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.655
$ 9.607
$ 9.607
Stock
187,145
157,921
157,921
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
6.5 V
6.5 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
800 µA
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1019CS8-4.5
V-Ref Precision 4.5V 10mA 8-Pin SOIC N / Precision Reference
Analog DevicesLT1021DCS8-5#TRPBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Analog Devices / Linear TechnologyLT1021DCS8-5
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Texas InstrumentsLM431ACMX/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
Texas InstrumentsLM385MX-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385MX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Analog DevicesREF02HS
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CMOS, PDIP8
Analog DevicesADR292FR-REEL7
V-Ref Precision 4.096V 5mA 8-Pin SOIC N T/R
Analog DevicesADR292FR-REEL
R-PDSO-G8 TIN LEAD AUTOMOTIVE Obsolete voltage reference device 15V 20ppm/C 1.75mm 4.9mm

Descriptions

Descriptions of Analog Devices LT1019IS8-5#PBF provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Precision 5V 10mA 8-Pin SOIC N
Ic,Volt Reference,Fixed,5V,Hybrid,Sop,8Pin,Plastic
IC VREF SERIES/SHUNT 0.2% 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1019IS8-5-PBF
  • LT1019IS8-5PBF
  • LT1019IS85PBF