Analog Devices REF02HS

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CMOS, PDIP8
$ 2.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF02HS.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.53
$ 5.1
$ 5.1
Stock
148,074
203,827
203,827
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
-
0.5 %
0.5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesLT1021DCS8-5#TRPBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesREF194GS
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
Analog Devices / Linear TechnologyLT1019CS8-4.5
V-Ref Precision 4.5V 10mA 8-Pin SOIC N / Precision Reference

Descriptions

Descriptions of Analog Devices REF02HS provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CMOS, PDIP8
IC VREF SERIES PREC 5V 8-SOIC / Voltage Reference IC V 8-SOIC
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
5 V PRECISION VOLTAGE REFERENCE/TEMPERATURE TRANSDUCER Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-02HS