Texas Instruments LM385MX-2.5/NOPB

2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385MX-2.5/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-92.22%

CAD Models

Download Texas Instruments LM385MX-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM385MX-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385BMX-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM285M-1.2
V-Ref Precision 1.235V 20mA 8-Pin SOIC N Rail
Texas InstrumentsLM431ACMX/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
Texas InstrumentsLM431BIM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LM385MX-2.5/NOPB provided by its distributors.

2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R
150ppm/¡æ Fixed 20mA 120¦ÌVrms 2.5V 2.5V 20¦ÌA ¡À3% SOIC-8 4.9mm*3.9mm*1.45mm
The LM185-2.5/LM285-2.5/LM385-2.5 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 20 uA to 20 mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-185-2.5 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-2.5 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-2.5 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. For applications requiring 1.2V see LM185-1.2. The LM185-2.5 is rated for operation over a -55*C to 125*C temperature range while the LM285-2.5 is rated -40*C to 85*C and the LM385-2.5 0*C to 70*C. The LM185-2.5/ LM285-2.5 are available in a hermetic TO-46 package and the LM285-2.5/LM385-2.5 are also available in a low-cost TO-92 molded package, as well as S.O. and SOT-23. The LM185-2.5 is also available in a hermetic leadless chip carrier package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385MX-2.5 NOPB
  • LM385MX-2.5-NOPB
  • LM385MX-2.5/NOPB .
  • LM385MX-2.5NOPB
  • LM385MX2.5/NOPB
  • LM385MX2.5NOPB