Analog Devices LT1016IS8#TRPBF

Comparator Single ±5V/10V 8-Pin SOIC N T/R
$ 9.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1016IS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

iiiC

Inventory History

3 month trend:
-14.12%

CAD Models

Download Analog Devices LT1016IS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.92
$ 5.22
$ 5.22
Stock
257,349
206,825
206,825
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
14 ns
14 ns
14 ns
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
75 dB
96 dB
96 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1671IS8
60ns, Low Power, Single Supply, Ground-Sensing Comparator | IC COMPARATOR 60NS LOW PWR 8SOIC
Analog DevicesLT1720CS8#PBF
Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Analog DevicesLT1719IS8#TRPBF
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output

Descriptions

Descriptions of Analog Devices LT1016IS8#TRPBF provided by its distributors.

Comparator Single ±5V/10V 8-Pin SOIC N T/R
Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDSO8
UltraFast Precision 10ns Comparator
LT1016 - Ultra Fast Precision 10ns Comparator
IC COMPARATOR 10NS HI-SPD 8-SOIC
SC-Comps/High Speed, High Speed Comparator
COMPARATOR, 10NS, -40 TO 85DEG C;
3mV 10uA SOP-8 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1016IS8-TRPBF
  • LT1016IS8TRPBF