Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1720CS8#PBF

Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
$ 7.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1720CS8#PBF.

element14 APAC

Datasheet28 pages17 years ago

Analog Devices

Farnell

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
+615%

CAD Models

Download Analog Devices LT1720CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.563
$ 8.74
$ 8.74
Stock
209,285
206,537
206,537
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3 mV
1 mV
1 mV
Propagation Delay
10 ns
10 ns
10 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLT1719IS8
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Analog DevicesLT1719IS8#TRPBF
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Analog DevicesLTC1843IS8#PBF
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LT1720CS8#PBF provided by its distributors.

Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Comparator Dual Rail to Rail O/P 6 Volt 8-Pin SOIC N
4mA CMOS,Rail to Rail,TTL 10mA 2 2.7V 6V 3mV@ 5V 6μA@ 5V window SOIC-8 SMD mount 1.5mm(height)
Comparator Dual R-R O/P 6V 8-Pin SOIC N Tube
HIGH SPEED COMPARATOR, DUAL, 4.5NS, SOIC-8
Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1720CS8#PBF.
  • LT1720CS8-PBF
  • LT1720CS8PBF