Analog Devices LT1013CN8#PBF

Op Amp Dual Precision Amplifier ±22V/44V Automotive 8-Pin PDIP N Tube
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1013CN8#PBF.

Upverter

Datasheet26 pages16 years ago

Analog Devices

Burklin Elektronik

element14

Nu Horizons

Inventory History

3 month trend:
+14.91%

CAD Models

Download Analog Devices LT1013CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 2.96
$ 2.96
Stock
167,027
33,883,931
33,883,931
Authorized Distributors
6
2
2
Case/Package
-
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
40 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
100 dB
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
5 V
5 V
Max Supply Voltage
44 V
30 V
30 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1013IN8
Quad Precision Op Amp | IC OPAMP GP 2 CIRCUIT 8DIP
Analog DevicesLT1013ACN8
Contains Lead DIP RoHS Compliant (Amplifier Type) Amplifier 100dB 0.4V/mus 70C 800kHz
Analog DevicesLT1638IN8#PBF
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
RenesasCA3240E
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
Texas InstrumentsLF442CN
Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70
RenesasCA3240AE
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP

Descriptions

Descriptions of Analog Devices LT1013CN8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier ±22V/44V Automotive 8-Pin PDIP N Tube
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1013CN8#PBF .
  • LT1013CN8-PBF
  • LT1013CN8PBF