Analog Devices JM38510/11302BEA

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
$ 57.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices JM38510/11302BEA.

Upverter

Datasheet20 pages21 years ago

Analog Devices

Newark

Inventory History

3 month trend:
-4.29%

CAD Models

Download Analog Devices JM38510/11302BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.53
$ 3.098
$ 3.098
Stock
91,586
429,484
429,484
Authorized Distributors
1
6
6
Case/Package
Q
N
N
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
-
11.8 Msps
11.8 Msps
Polarity
-
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesDAC08AQ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08Q
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08EQ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)

Descriptions

Descriptions of Analog Devices JM38510/11302BEA provided by its distributors.

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16
IC DAC 8BIT 16CDIP / Bit Digital to Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851011302BEA