Analog Devices DAC08EPZ

Multiplying DAC ±4.518V 8bit 1-Ch 8-Parallel 9V~36V PDIP-16 TH 19.18mm × 6.35mm × 3.3mm
$ 3.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC08EPZ.

HQonline

Datasheet20 pages21 years ago

Analog Devices

element14 APAC

Newark

Jameco (USA)

Inventory History

3 month trend:
+40.51%

CAD Models

Download Analog Devices DAC08EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.924
$ 1.71
$ 1.71
Stock
394,450
540,307
540,307
Authorized Distributors
6
1
1
Case/Package
N
N
N
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
-
85 ns
85 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Texas InstrumentsTLC7524ENE4
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
Texas InstrumentsTLC7524CN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsTLC7524CNE4
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input

Descriptions

Descriptions of Analog Devices DAC08EPZ provided by its distributors.

Multiplying DAC ±4.518V 8bit 1-Ch 8-Parallel 9V~36V PDIP-16 TH 19.18mm × 6.35mm × 3.3mm
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
PARALLEL 8 BITS INPUT LOADING 0.085 us SETTLING TIME 8-BIT DAC PDIP16
150us Parallel 9V~36V 8-bit PDIP-16 Digital to Analog Converters (DAC) ROHS
Digital to Analogue Converter, 8 bit, 11.8 MSPS, Parallel, 4.5V to 18V, DIP, 16
Digital to Analog Converter 1 Channel Current Steering 8-Bit 16-Pin PDIP
DAC08EPZ, 8 BIT PARALLEL DAC, 11.8MSPS, 16-PIN PDIP
16-DIP (0.300 7.62mm) Current - Unbuffered Multiplying DAC DAC08 digital to analog converter 15V 150mus 11.8Msps 174mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC08EPZ..