Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC08EQ

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
$ 4.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC08EQ.

Upverter

Datasheet20 pages21 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC08EQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.265
$ 3.924
$ 3.924
Stock
282,963
201,615
201,615
Authorized Distributors
3
6
6
Case/Package
CDIP
N
N
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
11.8 Msps
11.8 Msps
11.8 Msps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices DAC08EQ provided by its distributors.

8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
IC DAC 8BIT A-OUT 16CDIP 8 Bit Digital to Analog Converter 1 16-CERDIP
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16
150us Parallel 9V~36V 8-bit CDIP-16 Digital to Analog Converters (DAC) ROHS
DAC, 8BIT, CDIP-16, 0 TO 70DEG C; Available until stocks are exhausted Alternative available
±4.518V 8bit 1 8 Parallel 9V~36V Multiplying DAC CERDIP-16 Through hole mounting 3.56mm(height)
Dac, 8Bit, Cdip-16, 0 To 70Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:± 4.5V To ± 18V; Adc/Dac Case Style:Cdip; No. Of Pins:16Pins; Input Channel Type:Parallel Rohs Compliant: No |Analog Devices DAC08EQ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC-08EQ
  • DAC08 EQ