Analog Devices ICM7212AIPL+

IC DECODR/DVR LED 4DIGIT 40-DIP / LED Driver 28 Segment 50uA Supply Current 40-Pin PDIP
$ 9.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7212AIPL+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-3.75%

CAD Models

Download Analog Devices ICM7212AIPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212AMIPL+
ICM7212 Series 6 V Through Hole LED Display Driver - PDIP-40
Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85
Texas InstrumentsTLC5941NT
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85
Analog DevicesICM7218AIPI+
ICM7218 Series 6 V 170 mA Through Hole LED Display Driver - PDIP-28
Analog DevicesICM7218BIPI+
ICM7218 Series 6 V 250 µA Through Hole 8 Digit LED Display Driver - PDIP-28

Descriptions

Descriptions of Analog Devices ICM7212AIPL+ provided by its distributors.

IC DECODR/DVR LED 4DIGIT 40-DIP / LED Driver 28 Segment 50uA Supply Current 40-Pin PDIP
ROHS3Compliant Through Hole Active DUAL LED Driver -20C~85C 52.075mm 5V 200mA
BCD 4V~6V PDIP-40 LED Display Drivers ROHS
Four Digit Display Decoder/Drivers
LED DRVR 28Segment 5V 40-Pin PDIP
IC DRVR 7 SEGMENT 4 DIGIT 40DIP
PDIP FOUR DIGIT DISPLAY DECODE
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated