Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ICM7218AIPI+

ICM7218 Series 6 V 170 mA Through Hole LED Display Driver - PDIP-28
$ 12.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7218AIPI+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Upverter

iiiC

Inventory History

3 month trend:
+0.82%

CAD Models

Download Analog Devices ICM7218AIPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesICM7218BIPI+
ICM7218 Series 6 V 250 µA Through Hole 8 Digit LED Display Driver - PDIP-28
Analog DevicesICM7218CIPI+
IC DECODER/DVR LED 8DIGIT 28-DIP / LED Driver 64 Segment 950uA Supply Current 28-Pin PDIP W
Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85
Texas InstrumentsTLC5941NT
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85
Analog DevicesMAX6969ANG+
Led Driver, Constant Current, Dip-24; |Maxim Integrated / Analog Devices MAX6969ANG+

Descriptions

Descriptions of Analog Devices ICM7218AIPI+ provided by its distributors.

ICM7218 Series 6 V 170 mA Through Hole LED Display Driver - PDIP-28
Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Reel
LED DISPLAY DRIVER, 8 DIGIT, DIP-28; Display Driver Type:LED Display Driver; No. of Digits:8; No. of Segments:7; IC Case / Package:DIP; No. of Pins:28Pins; Supply Voltage Min:4V; Supply Voltage Max:6V; Interfaces:Serial; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7218AIPI+.