Analog Devices ICL7611DCPA+

ROHS3Compliant EAR99 ICL7611 Matte Tin (Sn) op amp amplifier circuit 9.375mm 0.004muA -9V 44kHz
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7611DCPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-7.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - PDIP-8
1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8DIP
Texas InstrumentsTLC271ACP
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTLV4110IP
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-PDIP -40 to 125
MicrochipMCP6023-E/P
MICROCHIP MCP6023-E/P, TRIPLE OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP

Descriptions

Descriptions of Analog Devices ICL7611DCPA+ provided by its distributors.

ROHS3Compliant EAR99 ICL7611 Matte Tin (Sn) op amp amplifier circuit 9.375mm 0.004muA -9V 44kHz
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
OP AMP, 1.4MHZ, 1.6V/US, DIP-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.4MHz; Slew Rate: 1.6V/µs; Supply Voltage Range: ± 1V to ± 8V, 2V to 16V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated