Microchip MCP6023-E/P

Microchip MCP6023-E/P, Triple Op Amp, 10MHZ Rail-rail, 2.5 to 5.5 V, 8-PIN PDIP
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6023-E/P.

Upverter

Datasheet42 pages17 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-5.55%

CAD Models

Download Microchip MCP6023-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.154
Stock
135,943
140,933
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Projected EOL Date2034-05-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-05-08
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP6021-E/P
MICROCHIP MCP6021-E/P OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP
MicrochipMCP6023-I/P
Rail-to-Rail Input/Output, 10 MHz Op Amps | IC OPAMP GP 1 CIRCUIT 8DIP
MicrochipMCP6021-I/P
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - PDIP-8
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsTLV2470IP
Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 8-PDIP -40 to 125
Texas InstrumentsTLV2450IP
Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 8-PDIP -40 to 125

Descriptions

Descriptions of Microchip MCP6023-E/P provided by its distributors.

MICROCHIP MCP6023-E/P, TRIPLE OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
1mA 7V/μs 8.7nV/rtHz 10MHz 70dB shutdown Rail to Rail 30mA 1 1 2.5V 5.5V 500μV 1pA General Purpose PDIP-8 Through hole mounting 9.46mm*6.35mm*3.3mm
OP AMP, SINGLE, 2.5V, 10MHZ, 8DIP; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 7V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operati
Op Amp, 10Mhz, 7V/Us, 250 Uv, 8-Dip; No. Of Channels:1Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:2.5V To 5.5V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:Rail To Rail; Input Offset Voltage:250Μv; Msl:-Rohs Compliant: Yes |Microchip Technology MCP6023-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6023-EP
  • MCP6023E/P
  • MCP6023EP