Texas Instruments TLC271ACP

Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271ACP.

Texas Instruments

Datasheet85 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet84 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-1.19%

CAD Models

Download Texas Instruments TLC271ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271ACP.

Related Parts

Texas InstrumentsTLC27L1CP
Single, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-PDIP 0 to 70
STMicroelectronicsTS271ACN
ROHS3Compliant EAR99 TS271 Matte Tin (Sn) op amp amplifier circuit 2.54mm 1pA 5mV 100kHz
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP6271-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6273-E/P
MCP6273 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8

Descriptions

Descriptions of Texas Instruments TLC271ACP provided by its distributors.

Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
ROHS3Compliant EAR99 TLC271 Tube op amp buffer circuit 9.81mm 0.00006muA 900muV 2000kHz
LinCMOSE PROGRAMMABLE LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8DIP
Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube
950μA 5.3V/μs 25nV/rtHz 2.2MHz shutdown CMOS 30mA 1 1 3V 16V 900μV 0.7pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
OP AMP, PROGRAMMABLE, PDIP8, 271; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.7MHz; Slew Rate: 3.6V/µs; Supply Voltage Range: 3V to 16V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 16V; Amplifier Type: CMOS; Base Number: 271; Gain Bandwidth: 1.7MHz; IC Generic Number: 271; Input Offset Voltage Max: 5mV; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -55°C to +125°C; Supply Voltage + Nom: 16V; Supply Voltage Max: 16V; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC271ACP .
  • TLC271ACP.