Analog Devices ICL7135CQI+

ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28
$ 18.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7135CQI+.

Upverter

Datasheet13 pages9 years ago
Technical Drawing1 page16 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-7.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC1551IFN
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Texas InstrumentsTLC1550IFN
ADC Single SAR 164KSPS 10-Bit Parallel 28-Pin PLCC Tube
Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Analog DevicesAD7575JPZ
ADC Single SAR 8-bit Parallel 20-Pin PLCC
Texas InstrumentsTLC1550IFNR
ADC Single SAR 164ksps 10-bit Parallel 28-Pin PLCC T/R
Texas InstrumentsTLC2543CFNG3
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PLCC

Descriptions

Descriptions of Analog Devices ICL7135CQI+ provided by its distributors.

ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28
IC ADC 4.5 DIGIT W/BCD 28-PLCC / 1-Channel Single ADC Dual Slope 4 1/2Digit BCD 28-Pin PLCC
Adc, 4.5Digit, Dual Slope, Plcc-28; No. Of Digits:4.5 Digits; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Parallel, Uart; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4V; Supply Voltage Max:6V Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7135CQI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7135CQI+..