Texas Instruments TLC2543CFNG3

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PLCC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2543CFNG3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet26 pages28 years ago

Mouser

Farnell

Newark

element14 APAC

CAD Models

Download Texas Instruments TLC2543CFNG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.848
$ 12.848
Stock
115,049
642,507
642,507
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
12
10
10
Sampling Rate
66 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLC2543IFN
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PLCC
Texas InstrumentsTLC1543CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC1542CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments TLC2543CFNG3 provided by its distributors.

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PLCC
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin PLCC Tube
Converters - Analog to Digital (ADC) 12Bit 66kSPS Ser Out Prog MSB/LSB First

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.