Texas Instruments TLC1550IFNR

ADC Single SAR 164ksps 10-bit Parallel 28-Pin PLCC T/R
$ 5.254

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1550IFNR.

Texas Instruments

Datasheet16 pages15 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1550IFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.254
$ 22.363
Stock
192,436
246,836
Authorized Distributors
2
3
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
164 ksps
164 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsTLC1551IFN
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Texas InstrumentsADC0848CCVX/NOPB
ADC Single SAR 25ksps 8-bit Parallel 28-Pin PLCC T/R
Texas InstrumentsADC0848CCV/NOPB
ADC Single SAR 25KSPS 8-Bit Parallel 28-Pin PLCC Rail
Analog DevicesMX7575JP+T
ADC Single SAR 200ksps 8-bit Parallel 20-Pin PLCC T/R
Analog DevicesAD7575JPZ-REEL
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R
Analog DevicesMX7576KP+T
ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC T/R

Descriptions

Descriptions of Texas Instruments TLC1550IFNR provided by its distributors.

ADC Single SAR 164ksps 10-bit Parallel 28-Pin PLCC T/R
Converters - Analog to Digital (ADC) 10-Bit, 164 kSPS Parallel Out
5V 164Ksps 10bit 1 10 Parallel Single-Ended 5V SAR PLCC-28 SMD mount,glue mount 11.51mm*11.51mm*4.06mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:164kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.