Texas Instruments TLC1550IFN

ADC 5V 164Ksps 10-Bit 1-Ch 10-Ch Parallel Single-Ended SAR PLCC-28 SMD 11.51mm × 11.51mm × 4.06mm
$ 22.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1550IFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1550IFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.363
$ 5.254
Stock
246,836
192,436
Authorized Distributors
3
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
164 ksps
164 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC1551IFN
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Texas InstrumentsTLC1551IFNG4
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Texas InstrumentsTLC541IFN
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Analog DevicesAD7575JPZ-REEL
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R
Analog DevicesAD7575JPZ
ADC Single SAR 8-bit Parallel 20-Pin PLCC
Analog DevicesAD7575KP-REEL
8-BIT Sar Adc, Parallel Access

Descriptions

Descriptions of Texas Instruments TLC1550IFN provided by its distributors.

ADC 5V 164Ksps 10-Bit 1-Ch 10-Ch Parallel Single-Ended SAR PLCC-28 SMD 11.51mm × 11.51mm × 4.06mm
ADC Single SAR 164KSPS 10-Bit Parallel 28-Pin PLCC Tube
Converters - Analog to Digital (ADC) 10-Bit, 164 kSPS Parallel Out
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQCC28
IC, 10BIT ADC, 164KSPS, SMD; Resolution (Bits):10bit; Sampling Rate:164kSPS; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.5V; Supply Voltage Range - Digital:4.75V to 5.5V; Supply Current:2mA; Digital IC Case Style:LCC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Channels:1; Conversion Time:6µs; IC Case Style:PLCC; Input Type:Single Ended; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Sample Rate:164kSPS; Sample Rate:164kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.