Analog Devices ICL7135CMH+D

1-CH 4-BIT Dual-slope Adc Parallel Access PQFP44
$ 15.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7135CMH+D.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7116ACKW
Microchip TC7116ACKW; 3-1/2 digit Serial ADC; Differential Input; 44-Pin PQFP
Renesas 3½ Digit LCD, Low Power Display, A/D Converter with Overrange Recovery
Analog DevicesMAX136CMH+D
Low Power, 31⁄2 Digit A/D Converter with Display Hold
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44

Descriptions

Descriptions of Analog Devices ICL7135CMH+D provided by its distributors.

1-CH 4-BIT DUAL-SLOPE ADC PARALLEL ACCESS PQFP44
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: QFP; Package Shape: SQUARE;
Adc, 4.5Digit, Dual Slope, Mqfp-44; No. Of Digits:4.5 Digits; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Parallel, Uart; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4V; Supply Voltage Max:6V Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7135CMH+D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7135CMH-D
  • ICL7135CMHD