Renesas ICL7136CM44Z

Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 0.05% 70C 2V 6Weeks
$ 4.49
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7136CM44Z.

Integrated Device Technology

Datasheet15 pages25 years ago
Datasheet15 pages25 years ago

Renesas

Newark

TME

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Jul 21, 2005
Verification

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-06-26
LTD Date2026-12-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
MicrochipTC7106CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, MQFP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
Analog DevicesICL7107CMH+D
ADC Single Dual Slope 3 1/2Digit LED 44-Pin MQFP

Descriptions

Descriptions of Renesas ICL7136CM44Z provided by its distributors.

Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 0.05% 70C 2V 6Weeks
ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Single Channel Single ADC Dual Slope 3sps 3 1/2Digit LCD 44-Pin MQFP
Renesas Electronics 3.5 bit analog-to-digital converter, Single channel, Differential input, 44Pin
ICL7136 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - MQFP-44
3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery
No. Of Digits:3.5 Digits; Sampling Rate:3Sps; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-5V; Supply Voltage Max:5V; Adc/Dac Case Style:Mqfp; No. Of Pins:44Pins Rohs Compliant: Yes |Renesas Electronics Corporation ICL7136CM44Z.
3.5 DIGIT ADC, SMD, 7136, PQFP44; Resolution (Bits):3.5bit; Sampling Rate:3SPS; Data Interface:Parallel; Supply Voltage Range - Analogue:9V; Supply Current:70µA; IC Case Style:PQFP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:7136; Conversion Time:333ms; Digital IC Case Style:MQFP; IC Generic Number:7136; IC Temperature Range:Commercial; Input Channel Type:Differential; Input Type:Differential; Logic Function Number:7136; No. of Bits:3.5; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PQFP; Packaging Type:Peel Pack; Sample Rate:3SPS; Sample Rate:3SPS; Supply Voltage Max:15V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7136CM44Z.