Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL7107CM44Z

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
$ 3.75
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7107CM44Z.

Integrated Device Technology

Datasheet17 pages25 years ago
Datasheet17 pages25 years ago

Renesas

IHS

element14 APAC

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Jul 21, 2005
Verification

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-26
LTD Date2026-12-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 0.05% 70C 2V 6Weeks
MicrochipTC7106CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, MQFP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
Analog DevicesICL7136CMH+TD
Low-Power, 3 1/2 Digit A/D Converter

Descriptions

Descriptions of Renesas ICL7107CM44Z provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
INTERSIL ICL7107CM44Z Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, MQFP
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 70C 2V 8Weeks 10mW
Single Channel Single ADC Dual Slope 3sps 3 1/2Digit LED 44-Pin MQFP
ICL7107 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - MQFP-44
3 1/2 Digit, LCD/LED Display, A/D Converters | IC DISPLAY DRVR 3.5DIGIT 44MQFP
DRIVER, LED/LCD, 3.5 DIGITS, 44MQFP; No. of Digits:3.5; No. of Segments:3; Driver Case Style:MQFP; No. of Pins:44; Supply Voltage Max:5V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Base Number:7107; Meter Display Type:LED / LCD; Module Configuration:CMOS; No. Segments:3; No. of Digits / Alpha:3-1/2; Operating Temperature Range:0°C to +70°C; Supply Current:1pA; Supply Voltage Range:± 5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7107CM44Z.