Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX136CMH+D

LCD Drivers Low-Power, 3 1/2 Digit ADC with Display/Hold and Direct LCD Drivers
$ 9.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX136CMH+D.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX136CMH+D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
Analog DevicesICL7137CMH+D
Low-Power, 3 1/2 Digit A/D Converter
Analog DevicesICL7136CMH+D
1-CH 16-BIT DUAL-SLOPE ADC PARALLEL ACCESS PQFP44
Analog DevicesICL7136CMH+TD
Low-Power, 3 1/2 Digit A/D Converter

Descriptions

Descriptions of Analog Devices MAX136CMH+D provided by its distributors.

LCD Drivers Low-Power, 3 1/2 Digit ADC with Display/Hold and Direct LCD Drivers
CPU32 M683xx Microcontroller IC 32-Bit 25MHzROMless 144-LQFP (20x20)
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray
8- AND 4-CHANNEL, ±3 X VREF MULTIRANGE INPUTS, SERIAL 16-BIT ADCS
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: QFP; Package Shape: SQUARE;
Adc, 3.5Digit, Dual Slope, Mqfp-44; No. Of Digits:3.5 Digits; Sampling Rate:-; Input Channel Type:Differential; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:0V; Supply Voltage Max:9V; Adc/Dac Case Style:Mqfp Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX136CMH+D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX136CMH-D