Analog Devices HMC365S8GETR

NA ONLY -HMC365 Series DC - 103GHz SMT GaAs HBT MMIC Divide-by-4 - SOIC-8EP
$ 17.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC365S8GETR.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newchip Electronics Limited

Future Electronics

Inventory History

3 month trend:
-19.12%

CAD Models

Download Analog Devices HMC365S8GETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.72
$ 20.785
Stock
133,883
52,174
Authorized Distributors
5
2
Frequency
-
-
Max Frequency
14 GHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Case/Package
SMD/SMT
SMD/SMT
Packaging
Digi-Reel®
Tape & Reel (TR)
Max Supply Current
-
-
Operating Supply Current
110 mA
-
Operating Supply Voltage
5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC365S8GETR.

Related Parts

Analog DevicesHMC362S8GE
IC DIVIDER DC-12GHZ BY-4 8SMD / RF IC Divide-by-4 VSAT 0Hz ~ 12GHz 8-SOIC
Analog DevicesHMC406MS8GE
RF Amp Chip Single Power Amplifier 6000MHz 5.5V 8-Pin SMD
Analog DevicesHMC361S8GTR
Prescaler 5V Divide By 2 10000MHz 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Analog Devices HMC365S8GETR provided by its distributors.

NA ONLY -HMC365 Series DC - 103GHz SMT GaAs HBT MMIC Divide-by-4 - SOIC-8EP
Prescaler 5V Divide By 4 13000MHz 8-Pin SOIC EP T/R
Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max
GaAs HBT Divide-by-4 Static Divider 8-Pin SOIC T/R
InGaP HBT Divide-by-4 SMT, DC - 13 GHz
IC MCU 32BIT 512KB FLASH 100TQFP
Prescaler, 365 Series, 1-Func, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated