Analog Devices HMC362S8GE

IC Divider DC-12GHZ BY-4 8SMD / Rf IC DIVIDE-BY-4 Vsat 0HZ ~ 12GHZ 8-SOIC
$ 18.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC362S8GE.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-2.87%

CAD Models

Download Analog Devices HMC362S8GE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC362S8GE.

Related Parts

Analog DevicesHMC365S8GETR
NA ONLY -HMC365 Series DC - 103GHz SMT GaAs HBT MMIC Divide-by-4 - SOIC-8EP
Analog DevicesHMC365S8G
STATIC DIVIDER, PRESCALER, NSOIC-EP-8; Available until stocks are exhausted
Analog DevicesHMC406MS8GE
RF Amp Chip Single Power Amplifier 6000MHz 5.5V 8-Pin SMD

Descriptions

Descriptions of Analog Devices HMC362S8GE provided by its distributors.

IC DIVIDER DC-12GHZ BY-4 8SMD / RF IC Divide-by-4 VSAT 0Hz ~ 12GHz 8-SOIC
Prescaler 5V Divide By 4 12000MHz 8-Pin SOIC N EP T/R
ANALOG DEVICES HMC362S8GE FREQUENCY DIVIDER, DIVIDE-BY-4, SOIC-8
Low Noise Divide-By-4 Static Dividers 8-Pin SOIC Bulk
Wide Band Medium Power Amplifier, 5000MHz Min, 6000MHz Max
SMT GaAs HBT MMIC Divide-by-4, DC - 12 GHz
STATIC DIVIDER, PRESCALER, NSOIC-EP-8;
Static Divider, Prescaler, Nsoic-Ep-8; Ic Function:Rf Frequency Divider; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Package Type:Nsoic-Ep; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices, Inc. HMC362S8GE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated