Analog Devices HMC365S8GTR

Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max
$ 20.785
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC365S8GTR.

Analog Devices

Official datasheet0 pages0 years ago

Newchip Electronics Limited

Inventory History

3 month trend:
-33.49%

CAD Models

Download Analog Devices HMC365S8GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.785
$ 17.72
Stock
52,174
133,883
Authorized Distributors
2
5
Frequency
-
-
Max Frequency
-
14 GHz
Max Power Dissipation
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C
Case/Package
SMD/SMT
SMD/SMT
Packaging
Tape & Reel (TR)
Digi-Reel®
Max Supply Current
-
-
Operating Supply Current
-
110 mA
Operating Supply Voltage
-
5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC365S8GTR.

Related Parts

Analog DevicesHMC406MS8GE
RF Amp Chip Single Power Amplifier 6000MHz 5.5V 8-Pin SMD
Analog DevicesHMC414MS8GETR
RF Amp Chip Single Power Amp 2.8GHz 5V 8-Pin MSOP EP T/R
Analog DevicesHMC361S8GTR
Prescaler 5V Divide By 2 10000MHz 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Analog Devices HMC365S8GTR provided by its distributors.

Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max
Prescaler 5V Divide By 4 13000MHz 8-Pin SOIC EP T/R
InGaP HBT Divide-by-4 SMT, DC - 13 GHz
PRESCALER, 365 SERIES, 1-FUNC, P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated