Analog Devices HMC311ST89ETR

RF AMPLIFIER, SOT-89-4, -40 TO 85DEG C; Available until stocks are exhausted
$ 5.296
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC311ST89ETR.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages15 years ago

ODG (Origin Data Global)

Upverter

Future Electronics

Inventory History

3 month trend:
-30.53%

CAD Models

Download Analog Devices HMC311ST89ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.296
$ 4.14
Stock
163,333
62,216
Authorized Distributors
6
1
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Frequency
-
-
P1dB
13 dBm
15.5 dBm
Gain
14.5 dB
-
Noise Figure
5 dB
5 dB
Test Frequency
-
8 GHz
Min Supply Voltage
-
-
Max Supply Voltage
7 V
-
Operating Supply Current
74 mA
55 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC311ST89ETR.

Related Parts

Skyworks SolutionsSKY65014-70LF
RF Amp Chip Single Cascadable Amp 6GHz 5V 4-Pin(3+Tab) SOT-89 T/R
Skyworks SolutionsSKY65017-70LF
RF Amp Chip Single Cascadable Amp 6GHz 5.5V 4-Pin(3+Tab) SOT-89
NXP SemiconductorsBGA6289,135
RF Amp Chip Single Power Amp 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsMMG3001NT1
Freescale Semiconductor MMG3001NT1 Amp, Rf, Lo Noise, 20DB, 3.6GHZ, 4SOT-89
NXP SemiconductorsMMG3012NT1
RF Amp Single Broadband Amp 6GHz 4-Pin(3+Tab) SOT-89 T/R
Skyworks SolutionsSKY65015-70LF
RF Amp Chip Single Cascadable Amp 6GHz 5V 4-Pin(3+Tab) SOT-89

Descriptions

Descriptions of Analog Devices HMC311ST89ETR provided by its distributors.

RF AMPLIFIER, SOT-89-4, -40 TO 85DEG C; Available until stocks are exhausted
RF Amp Single MMIC Amp 6GHz 7V 4-Pin(3+Tab) SOT-89 T/R
5dB 0Hz~6GHz 14.5dB General-purpose SOT-89 RF Amplifiers ROHS
Rf Amplifier, Sot-89-4, -40 To 85Deg C; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:6Ghz; Gain Typ:16Db; Supply Voltage Min:-; Supply Voltage Max:5V; Ic Case/Package:Sot-89; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC311ST89ETR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated