Analog Devices HMC311ST89TR

MMIC Amplifier CATV Amplifier 6000MHz Single 4-Pin(3+Tab) SOT-89 T/R
$ 4.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC311ST89TR.

Analog Devices

Datasheet8 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages12 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-6.50%

Alternate Parts

Price @ 1000
$ 4.14
$ 5.296
Stock
62,216
163,333
Authorized Distributors
1
6
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Frequency
-
-
P1dB
15.5 dBm
13 dBm
Gain
-
14.5 dB
Noise Figure
5 dB
5 dB
Test Frequency
8 GHz
-
Min Supply Voltage
-
-
Max Supply Voltage
-
7 V
Operating Supply Current
55 mA
74 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC311ST89TR.

Related Parts

Analog DevicesHMC480ST89TR
RF Amp Single MMIC Amp 5GHz 8V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesHMC481ST89TR
SiGe or InGaP, HBT Gain Block Amplifier SMT, DC to 5 GHz
Analog DevicesHMC482ST89TR
IC RF AMP WIMAX 0HZ-5GHZ SOT89 / RF Amplifier IC WiMax, WLAN 0Hz ~ 5GHz SOT-89
Analog DevicesHMC580ST89TR
RF Amp Single MMIC Amp 1GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Analog Devices HMC311ST89TR provided by its distributors.

MMIC Amplifier CATV Amplifier 6000MHz Single 4-Pin(3+Tab) SOT-89 T/R
InGaP HBT Gain Block MMIC Amplifier, DC - 6 GHz
RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Diversity Switch, 0MHz Min, 4000MHz Max, 1.7dB Insertion Loss-Max

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated