Analog Devices HMC245AQS16

Variable Attenuator, 0MHz Min, 4000MHz Max, 2.7dB Insertion Loss-Max, GAAS
$ 6.07

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC245AQS16.

Analog Devices

Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices HMC245AQS16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.07
$ 6.08
Stock
71,632
149,905
Authorized Distributors
1
6
Max Frequency
-
3.5 GHz
Insertion Loss (dB)
-
-
Impedance
-
50 Ω
P1dB
-
29 dBm
IIP3
-
48 dBm
Switch Function
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Isolation
-
-
Return Loss
-
-
On-State Resistance
-
-
Case/Package
SMD/SMT
SSOP
Number of Pins
16
16

Related Parts

Analog DevicesHMC802ALP3E
RF ATTENUATOR 20DB 16VFQFN / RF Attenuators 20dB 0 Hz ~ 1 GHz 16-VFQFN Exposed Pad
Analog DevicesHMC540SLP3E
1 dB LSB Silicon MMIC 4-Bit Digital Positive Control Attenuator, 0.1 - 8 GHz
Analog DevicesHMC468ALP3ETR
RF Attenuator 7dB ±0.4dB 0 ~ 6GHz 50 Ohm 657mW 16-VFQFN Exposed Pad
RF Transceiver 2.4 - 2.48GHz 2.4 - 3.6 V 12-Pin | Microchip Technology Inc. MRF24J40MA-I/RM
2.4 GHz IEEE 802.15.4 RF Transceiver Module (T&R) -40C to +85C

Descriptions

Descriptions of Analog Devices HMC245AQS16 provided by its distributors.

Variable Attenuator, 0MHz Min, 4000MHz Max, 2.7dB Insertion Loss-Max, GAAS
RF Switch SP3T 0MHz to 3500MHz 32dB 16-Pin QSOP T/R
RF Switch ICs DC-3.5 GHz SP3T Non-Reflective SMT
IC RF SWITCH SP3T 3.5GHZ 16QSOP
The HMC245AQS16 & HMC245AQS16E are low cost non-reflective SP3T switches in 16-lead QSOP surface mount packages. Covering DC to 3.5 GHz, the switch offers 30 to 40 dB isolation and a low insertion loss of 0.7 dB. A 2:3 TTL/CMOS compatible decoder is integrated on the switch requiring only 2 control lines and a single +5V bias to select each path, replacing 6 control lines normally required by GaAs SP3T switches. Applications Basestation Infrastructure CATV / DBS Wireless Local Loop Test Equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated