Analog Devices HMC468ALP3ETR

RF Attenuator 7dB ±0.4dB 0 ~ 6GHz 50 Ohm 657mW 16-VFQFN Exposed Pad
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC468ALP3ETR.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages12 years ago

Newark

Upverter

Inventory History

3 month trend:
-39.26%

CAD Models

Download Analog Devices HMC468ALP3ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC468ALP3ETR.

Related Parts

Analog DevicesHMC802ALP3E
RF ATTENUATOR 20DB 16VFQFN / RF Attenuators 20dB 0 Hz ~ 1 GHz 16-VFQFN Exposed Pad
Analog DevicesHMC540SLP3E
1 dB LSB Silicon MMIC 4-Bit Digital Positive Control Attenuator, 0.1 - 8 GHz
Analog DevicesHMC470LP3ETR
NA ONLY -HMC470 Series DC - 3.0 GHz GaAs MMIC 5-Bit DigitalAttenuator - QFN-16
RF Transceiver 2.4 - 2.48GHz 2.4 - 3.6 V 12-Pin | Microchip Technology Inc. MRF24J40MA-I/RM
2.4 GHz IEEE 802.15.4 RF Transceiver Module (T&R) -40C to +85C

Descriptions

Descriptions of Analog Devices HMC468ALP3ETR provided by its distributors.

RF Attenuator 7dB ±0.4dB 0 ~ 6GHz 50 Ohm 657mW 16-VFQFN Exposed Pad
1 dB LSB GaAs MMIC 3-Bit Digital Positive Control Attenuator, DC-6 GHz
Wide Band Medium Power Amplifier, 17000MHz Min, 24000MHz Max, 1 Func, GAAS
50Ω 7dB 657mW 0Hz~6GHz QFN-16(3x3) RF attenuator ROHS
RF ATTENUATOR 7DB 50OHM 16VFQFN
3Bit 1dBStep 7dB 6GHz 16-Pin LFCSP EP T/R
DIGITAL ATTENUATOR, 0-6GHZ, LFCSP;
Digital Attenuator, 0-6Ghz, Lfcsp; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:6Ghz; Insertion Loss:0.9Db; Control Step Size:1Db; Input Power Max:26Dbm; Attenuation Typ:7Db; Ic Case/Package:Lfcsp-Ep; No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices, Inc. HMC468ALP3ETR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated