Microchip MRF24J40MAT-I/RM

2.4 GHz IEEE 802.15.4 RF Transceiver Module (T&R) -40C to +85C
$ 7.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40MAT-I/RM.

Microchip

Datasheet30 pages17 years ago
Datasheet151 pages5 years ago
Datasheet29 pages7 years ago

Farnell

Geoflip

Inventory History

3 month trend:
+12.71%

CAD Models

Download Microchip MRF24J40MAT-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.77
$ 7.775
Stock
193,009
129,479
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
12
12
Frequency
-
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
SPI
SPI
Current - Receiving
19 mA
19 mA
Current - Transmitting
23 mA
23 mA
Sensitivity (dBm)
-94 dBm
-94 dBm
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-01
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Introduction Date2008-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MRF24J40MAT-I/RM provided by its distributors.

2.4 GHz IEEE 802.15.4 RF Transceiver Module (T&R) -40C to +85C
RF Transceiver Module 3.3V 12-Pin SMD Module T/R
ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI
-94dBm 2.4GHz - RF Modules ROHS
0dBm 23mA 802.15.4 19mA Zigbee O-QPSK 2.405GHz 3.6V 2.5GHz 250Kbps SPI 94dBm 2.4V SMD 27.9mm × 17.78mm × 1.7mm
RF TXRX MOD 802.15.4 TRC ANT SMD
MODULE, RF MODULE, 2.4 GHZ IEEE 802.15.4; RF Modulation: O-QPSK; Data Rate Max: 250Kbps; Frequency Max: 2.48GHz; Sensitivity dBm: -94dBm; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Module Interface: SPI; Supply Current

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24J40MAT-IRM