| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | SA606DK/01,118 | 0 | 1 | Cut Tape | 6h | |||||||
| Microchip USA | SA606DK/01,118 | 451 | 300 | Tray | 6d | |||||||
| Weyland Electronics Group Pte. Ltd. | SA606DK/01,118 | 4,950 | 1 | Tape & Reel | 9h | |||||||
| Worldway Electronics | SA606DK/01,118 | 4,149 | 7 | Tape & Reel | 6h | |||||||
| Aztech | SA606DK/01,118 | 7,745 | 2h |
Download datasheets and manufacturer documentation for NXP Semiconductors SA606DK/01,118.
Download NXP Semiconductors SA606DK/01,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors SA606DK/01,118 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors SA606DK/01,118.