Analog Devices DS75LVS+

±2.0°C Accurate Digital Temperature Sensor Operates From a Supply of Only 1.7V to 3.7V
$ 1.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS75LVS+.

Farnell

Datasheet13 pages18 years ago
Datasheet13 pages19 years ago

Analog Devices

Ciiva

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-25.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS75LXS+
SENSOR TEMPERATURE I2C 8SOIC / Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N Tube
Analog DevicesDS7505S+
DS7505 Series 3.7V Digital Thermometer and Thermostat - SOIC-8 Narrow
Texas InstrumentsTMP75CID
SENSOR DIGITAL -55C-125C 8SOIC / Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Texas InstrumentsTMP75BID
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC Tube
Texas InstrumentsLM95245CIM/NOPB
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-SOIC
MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins

Descriptions

Descriptions of Analog Devices DS75LVS+ provided by its distributors.

±2.0°C Accurate Digital Temperature Sensor Operates From a Supply of Only 1.7V to 3.7V
Ciiva
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N Tube
DS75LV Series 5.25V 12 bit Digital Thermometer and Thermostat - SSOP-28
Single Trip Point Switch/Digital Sensor, 12 Bit(s), 0.4V Min, 2Cel, Rectangular, 8 Pin, Surface Mount
DIGITAL THEMOMETER, THERMOSET, SMD; IC Output Type: Digital; Sensing Accuracy Range: ± 2°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +125°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V;
Temperature Sensor, 2Deg C, Nsoic-8; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:3.7V; Product Range:-; Qualification:-; Msl:Msl 1 - Unlimited; Ic Output Type:Digital Rohs Compliant: Yes |Maxim Integrated/analog Devices DS75LVS+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS75LVS+.
  • DS75LVS+..