Texas Instruments TMP75BID

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC Tube
$ 0.891
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP75BID.

Newark

Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Datasheet26 pages12 years ago

Texas Instruments

Augswan

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TMP75BID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.891
$ 0.764
$ 0.764
Stock
312,474
511,904
511,904
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.375 B
1.375 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMP75CID
SENSOR DIGITAL -55C-125C 8SOIC / Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Texas InstrumentsLM86CIMX
±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TMP75BID provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC Tube
TMP75B 1.8-V Digital Temperature Sensor with Two-Wire Interface and Alert | SENSOR DIGITAL -55C-125C 8SOIC
1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Form Factor & Pinout 8-SOIC -55 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.