Texas Instruments TMP75CID

SENSOR DIGITAL -55C-125C 8SOIC / Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
$ 0.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP75CID.

Newark

Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet29 pages12 years ago

Texas Instruments

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP75CID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.748
Stock
216,636
417,780
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.375 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTMP75BID
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC Tube
Texas InstrumentsLM95245CIM/NOPB
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-SOIC
Texas InstrumentsLM86CIMX
±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
MicrochipTCN75AVOA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin SOIC N Tube
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TMP75CID provided by its distributors.

SENSOR DIGITAL -55C-125C 8SOIC / Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC Tube
1.4V-Capable Temperature Sensor with I2C/SMBus Interface with One-Shot Mode in LM75 Pinout 8-SOIC -55 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, 8 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.