Analog Devices DS7505S+

DS7505 Series 3.7V Digital Thermometer and Thermostat - SOIC-8 Narrow
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS7505S+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Newark

ShanghaiCT

Inventory History

3 month trend:
+109%

CAD Models

Download Analog Devices DS7505S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS75LVS+
±2.0°C Accurate Digital Temperature Sensor Operates From a Supply of Only 1.7V to 3.7V
Analog DevicesDS75LXS+
SENSOR TEMPERATURE I2C 8SOIC / Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N Tube
Texas InstrumentsTMP75CID
SENSOR DIGITAL -55C-125C 8SOIC / Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Texas InstrumentsTMP75BID
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC Tube
Texas InstrumentsLM95245CIM/NOPB
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-SOIC
MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins

Descriptions

Descriptions of Analog Devices DS7505S+ provided by its distributors.

DS7505 Series 3.7V Digital Thermometer and Thermostat - SOIC-8 Narrow
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N
High-Precision Digital Thermometer and Thermostat
Thermostat ±2°C Digital SMD 8-Pin SOIC N Tube
Other Semiconductors; No. of Terminals: 8; null: .75 mA; null: 2-WIRE INTERFACE; null: 3.7 V; null: SOLDER;
SENSOR DIGITAL -55C-125C 8SOIC
Improved LM75/DS75 Software-Compatible Temperature Sensor Is ±0.5°C Accurate and Has Nonvolatile Thermostat Thresholds
Ciiva
IC, DIGITAL THERMOMETER & THEMOSTAT
SPECIALTY ANALOG CIRCUIT PDSO8
Temperature Sensor, Digital, Soic-8; Sensor Output Type:Digital; Accuracy:± 0.5°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:3.7V; No. Of Channels:1Channels; Resolution:12 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices DS7505S+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS7505S+.