Analog Devices DS3881E+C

Single Channel Automotive CCFL Controller 24-Pin TSSOP
$ 1.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3881E+C.

Augswan

Datasheet28 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS3881E+C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPCF8575PW
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
Texas InstrumentsPCF8575PWR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24
Texas InstrumentsTCA6416APWR
3¦ÌA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz TSSOP-24 , 1.2mm

Descriptions

Descriptions of Analog Devices DS3881E+C provided by its distributors.

Single Channel Automotive CCFL Controller 24-Pin TSSOP
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: TSOP2; Package Shape: RECTANGULAR; Surface Mount: YES;
Flourescent Driver IC; Device Type:Lamp; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes
IC, CCFL CONTROLLER, 5.25V, TSSOP-24; Mo; IC, CCFL CONTROLLER, 5.25V, TSSOP-24; Module Configuration:Single; Supply Current:12mA; Meter Display Type:CCFL; Interface Type:I2C, Serial; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:TSSOP; No. of Pins:24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated