Analog Devices DS24B33S+

EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 8-Pin SOIC Tube
$ 3.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS24B33S+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Inventory History

3 month trend:
+27.50%

CAD Models

Download Analog Devices DS24B33S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS24B33S+.

Related Parts

Microchip93LC66B-I/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 4KBIT 2MHZ 8SOIC
Microchip25LC040-I/SN
MICROCHIP 25LC040-I/SN SERIAL EEPROM MEMORY, 4KB, 475NS, 2.5 TO 5.5 V 8-PIN SOIC
Microchip24LC04B-I/SN
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM93C66-WMN6P
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SO N Tube
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM95040-WMN6P
M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

Descriptions

Descriptions of Analog Devices DS24B33S+ provided by its distributors.

EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 8-Pin SOIC Tube
DS24B33 Series 4 Kb (256 x 16) 5.25V Surface Mount 1-Wire EEPROM - SOIC-8
SERIAL EEPROM, 4KBIT, SOIC-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 16 x 256bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit Serial SPI EEPROMs; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); IC Interface Type: Serial SPI; Memory Density: 4Kbit; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.8V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS24B33S+.