Analog Devices DS1961S-F5+

World-Class Security in Stainless Steel Case for Access Control and eCash Applications
$ 7.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1961S-F5+.

element14 APAC

Datasheet4 pages22 years ago

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+9.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1961S-F5+.

Related Parts

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIC | Microchip Technology Inc. SST26VF016B-104I/SN
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M x 1bit/2bit 8ns 8-Pin SOP
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 9ns 8-Pin SOP

Descriptions

Descriptions of Analog Devices DS1961S-F5+ provided by its distributors.

World-Class Security in Stainless Steel Case for Access Control and eCash Applications
Memory Configuration:-; Interfaces:-; Clock Frequency Max:-; Ic Case/Package:-; No. Of Pins:-; Supply Voltage Min:-; Supply Voltage Max:-; Ic Mounting:-; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1961S-F5+
IC, EEPROM; Memory Size: 1Kbit; EEPROM Memory Configuration: -; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: Micro Can; No. of Pins: 2Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial 1-Wire

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated