Analog Devices DS1881E-050+

DS1881 Series 64 Tabs I2C 50 kOhm Non-Volatile SMT Digital POT - TSSOP-16
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1881E-050+.

Augswan

Datasheet16 pages19 years ago

Analog Devices

ShanghaiCT

Jameco

DigiKey

Inventory History

3 month trend:
-43.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesDS1882E-050+T&R
Provides Low-Noise, Low-Distortion Digital Volume Control for Dual-Supply Applications
Analog DevicesDS1845E-050+T&R
Digital Potentiometer 10kOhm/50kOhm 100/256POS Non-Volatile Linear 14-Pin TSSOP T/R
Analog DevicesDS1845E-050
Digital Potentiometer 100/256POS 10KOhm/50KOhm Dual 14-Pin TSSOP
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST
Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651-502E/ST

Descriptions

Descriptions of Analog Devices DS1881E-050+ provided by its distributors.

DS1881 Series 64 Tabs I2C 50 kOhm Non-Volatile SMT Digital POT - TSSOP-16
Provides Low-Noise, Low-Distortion Digital Volume Control for Single-Supply Applications
Ciiva
IC DGTL POT NV 2CH 45K 16TSSOP / Digital Potentiometer 45kOhm 64POS Non-Volatile Log Automotive 16-Pin TSSOP
Digital Potentiometer 64POS 45k Ohm Dual 16-Pin TSSOP Tube
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1881E050+