Microchip MCP4651-502E/ST

Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651-502E/ST
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4651-502E/ST.

Microchip

Datasheet102 pages13 years ago

Upverter

Inventory History

3 month trend:
-52.87%

CAD Models

Download Microchip MCP4651-502E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.504
Stock
110,407
127,211
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile, Volatile
Volatile
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-15
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651T-502E/ST
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube Automotive AEC-Q100
Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-502E/ST

Descriptions

Descriptions of Microchip MCP4651-502E/ST provided by its distributors.

Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651-502E/ST
Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
2.5¦ÌA ¡À150ppm/¡æ 5K¦¸ 257 2 1.8V Volatile 5.5V I2C Potentiometer TSSOP-14 5mm*4.4mm*1mm
MCP4651 Mute Selectable Address I2C e3 digital potentiometer 5V 5kOhm 1.05mm 2.5muA
MCP4651 Series 257 Tap Serial 5 kOhm Volatile SMT Digital Potentiometer
Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
±20% I2C 5kΩ 1.8V~5.5V TSSOP-14 Digital Potentiometers ROHS
MICROCHIP - MCP4651-502E/ST - IC, DGTL POT, 5K, 256TAPS, 14-TSSOP
Digital Potentiometer 256POS 5k Ohm Dual 14-Pin TSSOP Tube
Avnet Japan
Digital potentiometer integrated circuits; MICROCHIP; MCP4651-502E/ST; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; Surface Mount; 14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4651-502E/ST.
  • MCP4651-502EST