Analog Devices DS1856E-050+T&R

2mA ¡À50ppm/¡æ 50K¦¸ 256 2 2.85V Non-Volatile 5.5V I2C Rheostat TSSOP-16 , 5mm*4.4mm*900¦Ìm
$ 5.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1856E-050+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1856E-050+T&R.

Related Parts

Analog DevicesDS1859E-050+
DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Analog DevicesDS1858E-050+
Digital Potentiometer ICs Dual Temperature-Controlled Resistors with Three Monitors
Analog DevicesDS1857E-050
IC DGT POT 50KOHM 256TAP 16TSSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesAD5282BRUZ50
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5282BRU50
Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO16

Descriptions

Descriptions of Analog Devices DS1856E-050+T&R provided by its distributors.

2mA ¡À50ppm/¡æ 50K¦¸ 256 2 2.85V Non-Volatile 5.5V I2C Rheostat TSSOP-16 , 5mm*4.4mm*900¦Ìm
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
Digital Pot, 50K, Dual, Tssop-16; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:-; Supply Voltage Min:2.85V; Supply Voltage Max:5.5V; Potentiometer Ic Case Rohs Compliant: Yes |Maxim Integrated Products DS1856E-050+T&R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1856E-050+T$R
  • DS1856E-050+TR
  • DS1856E-050-T&R
  • DS1856E-050/T&R
  • DS1856E050+TR