Analog Devices DS1857E-050

IC DGT POT 50KOHM 256TAP 16TSSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1857E-050.

SHENGYU ELECTRONICS

Datasheet22 pages21 years ago

Related Parts

Analog DevicesDS1858E-050+
Digital Potentiometer 256POS 50k Ohm Dual 16-Pin TSSOP Tube
Analog DevicesDS1856E-050+T&R
2mA ¡À50ppm/¡æ 50K¦¸ 256 2 2.85V Non-Volatile 5.5V I2C Rheostat TSSOP-16 , 5mm*4.4mm*900¦Ìm
Analog DevicesDS1859E-050+
DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Quad Digital Controlled Potentiometers (XDCP); Low Noise/Low Power/I2C Bus/256 Taps
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesAD5282BRUZ50
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer

Descriptions

Descriptions of Analog Devices DS1857E-050 provided by its distributors.

IC DGT POT 50KOHM 256TAP 16TSSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 16-TSSOP
Digital Potentiometer 256POS 50KOhm Dual 16-Pin CSBGA
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1857E050