Analog Devices DS1859E-050+

Dual 50K Digital Potentiometer 2-WIRE Serial Control Interface 256 Positions PDSO16
$ 6.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1859E-050+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1859E-050+.

Related Parts

Analog DevicesDS1856E-050+T&R
2mA ¡À50ppm/¡æ 50K¦¸ 256 2 2.85V Non-Volatile 5.5V I2C Rheostat TSSOP-16 , 5mm*4.4mm*900¦Ìm
Analog DevicesDS1856E-050
RoHS Compliant GULL WING INDUSTRIAL Linear Digital Potentiometer -40C 2mA 5mm 50kOhm
Analog DevicesDS1858E-050+
Digital Potentiometer ICs Dual Temperature-Controlled Resistors with Three Monitors
Quad Digital Controlled Potentiometers (XDCP); Low Noise/Low Power/I2C Bus/256 Taps
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesAD5282BRUZ50
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer

Descriptions

Descriptions of Analog Devices DS1859E-050+ provided by its distributors.

DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors
DIGITAL POTENTIOMETER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
Digital Pot, 50K, Dual, Tssop-16; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:Serial; Track Taper:Linear; Resistance Tolerance:-; Supply Voltage Min:2.85V; Supply Voltage Max:5.5V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1859E-050+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1859E-050+.
  • DS1859E050+