Analog Devices DS1747W-120+

DS1747 Series 3.63V 512 KB Y2K-Compliant Non-Volatile Timekeeping RAMs - EDIP-32
$ 54.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1747W-120+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

iiiC

ShanghaiCT

Inventory History

3 month trend:
-28.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1554W-120IND+
HH:MM:SS (24 hr) 256Kbit 2.97V 3.63V Parallel YY-MM-DD-dd EDIP-32 9.4mm
Analog DevicesDS1556W-120+
DUAL Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2003 SECONDS 128KB 0C~70C
Analog DevicesDS1556W-120IND+
Real Time Clock Parallel 128KByte 32-Pin EDIP
STMicroelectronicsM48T35AV-10PC1
M48T35AV Series 3.3 V 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM - DIP-28
STMicroelectronicsM48T02-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
STMicroelectronicsM48T02-70PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 100, PCDIP24, 3MA STANDBY

Descriptions

Descriptions of Analog Devices DS1747W-120+ provided by its distributors.

DS1747 Series 3.63V 512 KB Y2K-Compliant Non-Volatile Timekeeping RAMs - EDIP-32
IC RTC CLK/CALENDAR PAR 32EDIP / Real Time Clock (RTC) IC Clock/Calendar 512KB Parallel 32-DIP Module (0.600", 15.24mm)
parallel connection DIP-32 Real-time Clocks (RTC) ROHS
32-DIP Module (0.600 15.24mm) DS1747 8473.30.11.80 Leap Year NVSRAM Y2K real time clock IC 2.97V~3.63V 2mA @ 3.3V 43.053mm 0C~70C
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR;
Rtc W/ Nv Sram, 512Kb, Edip-32; Date Format:Day; Date; Month; Year; Century; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:-; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1747W-120+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1747W120+