STMicroelectronics M48T35AV-10PC1

Rtc, Hh: Mm: Ss (24HR), 256KBIT, 3V-3.6V, Parallel, Yy-mm-dd-dd, PCDIP-28, Th, 8.89MM H
$ 20.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T35AV-10PC1.

IHS

Datasheet29 pages9 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Farnell

Inventory History

3 month trend:
-1.66%

CAD Models

Download STMicroelectronics M48T35AV-10PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1554W-120IND+
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP32
Analog DevicesDS1743W-120IND+
IC RTC CLK/CALENDAR PAR 28-EDIP / Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 28-DIP Module (0.600", 15.24mm)
Analog DevicesDS1553W-120
HH:MM:SS (24 hr) 64Kbit 2.97V 3.63V Parallel YY-MM-DD-dd EDIP-28 Through hole mounting
Texas InstrumentsBQ4847MT
RTC MODULE WITH CPU SUPERVISOR Real Time Clock, 1 Timer(s), CMOS, PDIP24
STMicroelectronicsM48T02-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
STMicroelectronicsM48T02-70PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 100, PCDIP24, 3MA STANDBY

Descriptions

Descriptions of STMicroelectronics M48T35AV-10PC1 provided by its distributors.

RTC, HH:MM:SS (24hr), 256Kbit, 3V-3.6V, Parallel, YY-MM-DD-dd, PCDIP-28, TH, 8.89mm H
3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
Real Time Clock (Rtc) Ic Clock/Calendar Parallel 28-Dip Module (0.600 , 15.24Mm)
M48T35AV-10PC1 NVRAM MEMORY, 256KBIT, 100NS, 3 - 3.6 V 28-PIN PCDIP
NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin PCDIP Tube
3.3V, 256 KBIT (32KBIT X 8) TIMEKEEPER SRAM Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP28
Nvram, Timekeeper, 3V, 256K, Caphat; |Stmicroelectronics M48T35AV-10PC1
IC, TIMEKEEPER, YY-MM-DD-dd, 32KX8 DIP28 - More Details
Real Time Clock Parallel 256byte Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup 28-Pin PCDIP Tube
PCDIP-CAPHAT-28 Real-time Clocks (RTC) ROHS
Timek. 3,3V 32kx8 100ns 0-70° DIP28
TIMEKEEPER 32KX8 100NS PCDIP28
NVRAM, TIMEKEEPER, 3V, 256K, CAPHAT; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: Timekeeper; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: DIP; No. of Pins: 28Pins; IC Interface Typ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T35AV-10PC1.
  • M48T35AV10PC1