Analog Devices DS1747-70IND+

DUAL HH: MM: SS (24hr) CMOS Active Real Time Clock (RTC) IC 2012 SECONDS 512KB -40C~85C
$ 56.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1747-70IND+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1746-70+
Real Time Clock Parallel 128Kbyte Clock/Calendar/NV Timekeeping RAM 32-Pin EDIP Tube
Analog DevicesDS1248Y-70+
DS1248 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-32
Analog DevicesDS1554-70+
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP32
STMicroelectronicsM48T12-150PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 150, PCDIP24, 3MA STANDBY
STMicroelectronicsM48T12-70PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 24 Pins, PDIP
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices DS1747-70IND+ provided by its distributors.

DUAL HH:MM:SS (24hr) CMOS Active Real Time Clock (RTC) IC 2012 SECONDS 512KB -40C~85C
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP32
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated