Analog Devices DS1248Y-70+

DS1248 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-32
$ 49.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1248Y-70+.

Augswan

Datasheet19 pages14 years ago

Analog Devices

Upverter

DigiKey

iiiC

Inventory History

3 month trend:
-21.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1746-70+
Real Time Clock Parallel 128Kbyte Clock/Calendar/NV Timekeeping RAM 32-Pin EDIP Tube
Analog DevicesDS1554-70+
parallel connection DIP-32 Real-time Clocks (RTC) ROHS
Analog DevicesDS1554-70IND+
parallel connection DIP-32 Real-time Clocks (RTC) ROHS
STMicroelectronicsM48T12-150PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 150, PCDIP24, 3MA STANDBY
STMicroelectronicsM48T12-70PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 24 Pins, PDIP
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices DS1248Y-70+ provided by its distributors.

DS1248 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-32
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: PIN/PEG; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR;
NV-RAM Operating temperature: 0...+70 °C Power supply: 3.3...5 V Organisation: 128 k x 8 Bit Package: DIL-32 Type: With Real-Time-Clock
Rtc W/ Nvsram, 1024Kb, Hh:Mm:Ss:Hh, Edip; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:-; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1248Y-70+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1248Y70+