Analog Devices DS1554-70+

parallel connection DIP-32 Real-time Clocks (RTC) ROHS
$ 33.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1554-70+.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-25.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1744-70
IC RTC CLK/CALENDAR PAR 28EDIP / Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm)
Analog DevicesDS1244Y-70+
Real Time Clock Phantom Clock/Parallel 32Kbyte Clock/Calendar/NV SRAM Control 28-Pin EDIP Tube
Analog DevicesDS1746-70+
Real Time Clock Parallel 128Kbyte Clock/Calendar/NV Timekeeping RAM 32-Pin EDIP Tube
STMicroelectronicsM48T12-150PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 150, PCDIP24, 3MA STANDBY
STMicroelectronicsM48T12-70PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 24 Pins, PDIP
Texas InstrumentsBQ4287MT-SB2
RTC Module With 114x8 NVSRAM and NVSRAM Control 24-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices DS1554-70+ provided by its distributors.

parallel connection DIP-32 Real-time Clocks (RTC) ROHS
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR;
32-DIP Module (0.600 15.24mm) DS1554 8473.30.11.80 Alarm Leap Year NVSRAM Watchdog Timer Y2K real time clock IC 4.5V~5.5V 6mA @ 5V 43.69mm 0C~70C
Rtc W/ Nvsram, 256Kb, Hh:Mm:Ss, Edip-32; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:-; No. Of Pins:32Pins; Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1554-70+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated