STMicroelectronics M48T12-150PC1

Memory, Non Volatile Ram, 16 Kbit SRAM, 4.75 to 5.5V, 150, PCDIP24, 3MA Standby
$ 26.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T12-150PC1.

IHS

Datasheet25 pages15 years ago

Burklin Elektronik

Factory Futures

Mouser

element14

Inventory History

3 month trend:
+23.50%

CAD Models

Download STMicroelectronics M48T12-150PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.937
$ 22.212
Stock
152,099
134,428
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
24
24
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
150 ns
150 ns
Frequency
150 GHz
150 GHz
Interface
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsM48T12-70PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 24 Pins, PDIP
Analog DevicesDS12887+
Clock, Real Time; PDIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); +260
Analog DevicesDS12C887+
Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
Analog DevicesDS1685-5IND+
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP24
Texas InstrumentsBQ4287MT-SB2
RTC Module With 114x8 NVSRAM and NVSRAM Control 24-DIP MODULE 0 to 70
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70

Descriptions

Descriptions of STMicroelectronics M48T12-150PC1 provided by its distributors.

MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 150, PCDIP24, 3MA STANDBY
M48T12 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP24
SRAM TIMEKEEPER 16K, 48T12, DIP24; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: Timekeeper; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 24Pins; IC Interface Typ
Type = SRAM / Memory Size kB = 16 / Organisation = 2 k x 8 Bit / Interfaces = Parallel / Access Time ns = 150 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 24 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.8 / Width mm = 18.34 / Height mm = 8.89

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T12-150PC1.